+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWF2564RHA

Capacitor: polypropylene; ECWF; 0.56uF; 250VDC; 18.1x6.9x16.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWF2564RHA

Alternative designations: ECW-F2564RHA

TME Symbol:
ECWF2564RHA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
0.56µF
Operating voltage
250V DC
Body dimensions
18.1x6.9x16.4mm
Mounting
THT
Tolerance
±3%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF2564RHA
0 in TME stock
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.46 USD
Net price for quantities from 24800 pcs - 0.42 USDGross price for quantities from 24800 pcs - 0.42 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.