+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWF2684RHA

Capacitor: polypropylene; ECWF; 0.68uF; 250VDC; 18.1x7.4x17mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECWF2684RHA

Alternative designations: ECW-F2684RHA

TME Symbol:
ECWF2684RHA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
0.68µF
Operating voltage
250V DC
Body dimensions
18.1x7.4x17mm
Mounting
THT
Tolerance
±3%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF2684RHA
0 in TME stock
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD
Net price for quantities from 24800 pcs - 0.48 USDGross price for quantities from 24800 pcs - 0.48 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.