+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFA2J155J

Capacitor: polypropylene; ECWF; 1.5uF; 630VDC; 26x13.5x18.6mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECWFA2J155J

Alternative designations: ECW-FA2J155J

TME Symbol:
ECWFA2J155J

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
1.5µF
Operating voltage
630V DC
Body dimensions
26x13.5x18.6mm
Mounting
THT
Tolerance
±5%
Terminal pitch
22.5mm
Operating temperature
-40...105°C
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFA2J155J
0 in TME stock
Net price for quantities from 1200 pcs - 0.53 USDGross price for quantities from 1200 pcs - 0.53 USD
Net price for quantities from 1800 pcs - 0.52 USDGross price for quantities from 1800 pcs - 0.52 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.