+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFA2J184JC

Capacitor: polypropylene; ECWF; 0.18uF; 630VDC; 18.2x6.5x11.7mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWFA2J184JC

Alternative designations: ECW-FA2J184JC

TME Symbol:
ECWFA2J184JC

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
0.18µF
Operating voltage
630V DC
Body dimensions
18.2x6.5x11.7mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFA2J184JC
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.