+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECW-FA2J474J
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWF | |
Capacitance | 0.47µF | |
Operating voltage | 630V DC | |
Body dimensions | 18.2x10x15.1mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 15mm | |
Operating temperature | -40...105°C |