+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFD2J184K4

Capacitor: polypropylene; ECWFD; 0.18uF; 630VDC; 12.6x7.4x15.7mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWFD2J184K4

Alternative designations: ECW-FD2J184K4

TME Symbol:
ECWFD2J184K4

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFD
Capacitance
0.18µF
Operating voltage
630V DC
Body dimensions
12.6x7.4x15.7mm
Mounting
THT
Tolerance
±10%
Terminal pitch
7.5mm
Operating temperature
-40...110°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFD2J184K4
0 in TME stock
Net price for quantities from 700 pcs - 0.35 USDGross price for quantities from 700 pcs - 0.35 USD
Net price for quantities from 1400 pcs - 0.34 USDGross price for quantities from 1400 pcs - 0.34 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.