+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFE2J334PD

Capacitor: polypropylene; ECWFE; 0.33uF; 630VDC; 26x7x14mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECWFE2J334PD

Alternative designations: ECW-FE2J334PD

TME Symbol:
ECWFE2J334PD

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFE
Capacitance
0.33µF
Operating voltage
630V DC
Body dimensions
26x7x14mm
Mounting
THT
Tolerance
±5%
Terminal pitch
22.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFE2J334PD
0 in TME stock
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.