+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECW-FE2W154PD
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWFE | |
Capacitance | 0.15µF | |
Operating voltage | 450V DC | |
Body dimensions | 17.5x5x10.5mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 15mm | |
Operating temperature | -40...105°C |