+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFE2W155JA

Capacitor: polypropylene; ECWFE; 1.5uF; 450VDC; 17.5x15.5x10mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWFE2W155JA

Alternative designations: ECW-FE2W155JA

TME Symbol:
ECWFE2W155JA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFE
Capacitance
1.5µF
Operating voltage
450V DC
Body dimensions
17.5x15.5x10mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...105°C
Gross weight3.7 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFE2W155JA
0 in TME stock
Net price for quantities from 600 pcs - 0.37 USDGross price for quantities from 600 pcs - 0.37 USD
Net price for quantities from 1200 pcs - 0.35 USDGross price for quantities from 1200 pcs - 0.35 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.