+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECW-FE2W155QL
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWFE | |
Capacitance | 1.5µF | |
Operating voltage | 450V DC | |
Body dimensions | 31x9x19mm | |
Mounting | THT | |
Tolerance | ±10% | |
Terminal pitch | 27.5mm | |
Operating temperature | -40...105°C |