+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFE2W334PD

Capacitor: polypropylene; ECWFE; 0.33uF; 450VDC; 17.5x5x10.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWFE2W334PD

Alternative designations: ECW-FE2W334PD

TME Symbol:
ECWFE2W334PD

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFE
Capacitance
0.33µF
Operating voltage
450V DC
Body dimensions
17.5x5x10.5mm
Mounting
THT
Tolerance
±5%
Terminal pitch
15mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFE2W334PD
0 in TME stock
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Net price for quantities from 25000 pcs - 0.22 USDGross price for quantities from 25000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.