+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWFE2W474QA

Capacitor: polypropylene; ECWFE; 470nF; 450VDC; 13x12.5x7mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECWFE2W474QA

Alternative designations: ECW-FE2W474QA

TME Symbol:
ECWFE2W474QA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWFE
Capacitance
0.47µF
Operating voltage
450V DC
Body dimensions
13x12.5x7mm
Mounting
THT
Tolerance
±10%
Terminal pitch
10mm
Operating temperature
-40...105°C
Gross weight1.7 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWFE2W474QA
0 in TME stock
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 24000 pcs - 0.23 USDGross price for quantities from 24000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.