+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWH16152JVB

Capacitor: polypropylene; ECWH; 0.0015uF; 1.6kVDC; 18x6.5x17.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWH16152JVB

Alternative designations: ECW-H16152JVB

TME Symbol:
ECWH16152JVB

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWH
Capacitance
1.5nF
Operating voltage
1.6kV DC
Body dimensions
18x6.5x17.5mm
Mounting
THT
Tolerance
±5%
Terminal pitch
10mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWH16152JVB
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 500.
Multiplicity: 500.