+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWH16183JVB

Capacitor: polypropylene; ECWH; 0.018uF; 1.6kVDC; 23x10.5x17.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWH16183JVB

Alternative designations: ECW-H16183JVB

TME Symbol:
ECWH16183JVB

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWH
Capacitance
18nF
Operating voltage
1.6kV DC
Body dimensions
23x10.5x17.5mm
Mounting
THT
Tolerance
±5%
Terminal pitch
10mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWH16183JVB
0 in TME stock
Net price for quantities from 1200 pcs - 0.56 USDGross price for quantities from 1200 pcs - 0.56 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.