+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECW-H20132JVB
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWH | |
Capacitance | 1.3nF | |
Operating voltage | 2kV DC | |
Body dimensions | 18x7x17.5mm | |
Mounting | THT | |
Tolerance | ±5% | |
Terminal pitch | 10mm | |
Operating temperature | -40...105°C |