+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWH8103RHA

Capacitor: polypropylene; ECWH; 0.01uF; 800VDC; 15.4x5.4x14.8mm


Manufacturer: PANASONIC

Manufacturer part number:
ECWH8103RHA

Alternative designations: ECW-H8103RHA

TME Symbol:
ECWH8103RHA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWH
Capacitance
10nF
Operating voltage
800V DC
Body dimensions
15.4x5.4x14.8mm
Mounting
THT
Tolerance
±3%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWH8103RHA
0 in TME stock
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.