+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWU2103JC9

Capacitor: polyethylene; 10nF; SMD; ±5%; 1913; -55÷125°C; 250VDC

Manufacturer: PANASONIC

Manufacturer part number:
ECWU2103JC9

Alternative designations: ECW-U2103JC9

TME Symbol:
ECWU2103JC9

Specification

Manufacturer
PANASONIC
Type of capacitor
polyethylene
Capacitance
10nF
Mounting
SMD
Tolerance
±5%
Case - inch
1913
Case - mm
4833
Operating temperature
-55...125°C
Operating voltage
250V DC
Body dimensions
4.8x3.3x1.4mm
Gross weight0.7 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC
*
ECWU2103JC9
Product withdrawn from the offer
Use the specification table below to search for similar products