+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED012

Hole and edge shield; polyetylene; L: 10m; natural; C: 3.4mm


Manufacturer: KSS WIRING

Manufacturer part number:
ED012
TME Symbol:
ED-012

Specification

Manufacturer
KSS WIRING
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Panel thickness
1...1.2mm
C dimension
3.4mm
A dimension
0.6mm
B dimension
1.2mm
Dimensions
Gross weight102.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Edge Protective Covers KSS WIRING,
*
ED012
33 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.18 USDGross price for quantities from 10 pcs - 6.18 USD
Net price for quantities from 50 pcs - 5.01 USDGross price for quantities from 50 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts