+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED020

Hole and edge shield; polyetylene; L: 10m; natural; C: 4.5mm; B: 2mm


Manufacturer: KSS WIRING

Manufacturer part number:
ED020
TME Symbol:
ED-020

Specification

Manufacturer
KSS WIRING
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Panel thickness
1.6...2mm
C dimension
4.5mm
A dimension
1.1mm
B dimension
2mm
Dimensions
Gross weight156.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Edge Protective Covers KSS WIRING,
*
ED020
58 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.