+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED-1-1-63

Limit switch; NO + NC; 5A; max.240VAC; max.240VDC; PG13,5; IP67


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
ED-1-1-63
TME Symbol:
ED-1-1-63

Specification

Manufacturer
HIGHLY ELECTRIC
Type of sensor
limit switch
Kind of actuator
lever R 21,5mm with plastic roller, making only in one direction
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 240V AC, max. 240V DC
Connection
PG13,5
IP rating
IP67
Body dimensions
53.9x30.8x30.6mm
Number of mounting holes
2
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
1.5A / 240V AC
DC contacts rating @R
0.27A / 240V DC
Switching frequency max
1.6Hz
Mounting holes pitch
20...22mm
Switches features
slow action contacts
Gross weight79.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HIGHLY ELECTRIC,
*
ED-1-1-63
62 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD
Net price for quantities from 10 pcs - 11.88 USDGross price for quantities from 10 pcs - 11.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.