+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Elite | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 1mF | |
Operating voltage | 10V DC | |
Body dimensions | Ø10x16mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Impedance | 60mΩ | |
Operating temperature | -40...105°C | |
Max. forward impulse current | 1210mA | |
Nominal life | 3000h | |
Height | 16mm | |
Diameter | 10mm |