+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Elite | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 220µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø6.3x11mm | |
Terminal pitch | 2.5mm | |
Tolerance | ±20% | |
Impedance | 0.22Ω | |
Operating temperature | -40...105°C | |
Max. forward impulse current | 340mA | |
Nominal life | 2000h | |
Height | 11mm | |
Diameter | 6.3mm |