+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Elite | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 330µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø8x12mm | |
Terminal pitch | 3.5mm | |
Tolerance | ±20% | |
Impedance | 210mΩ | |
Operating temperature | -40...105°C | |
Max. forward impulse current | 410mA | |
Nominal life | 2000h | |
Height | 12mm | |
Diameter | 8mm |