+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED1H222MNN1836

Capacitor: electrolytic; low ESR; THT; 2200uF; 50VDC; Ø18x36mm


Manufacturer: Elite

Manufacturer part number:
ED1H222MNN1836
TME Symbol:
ED1H222MNN1836

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø18x36mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
17mΩ
Operating temperature
-40...105°C
Max. forward impulse current
3680mA
Nominal life
5000h
Height
36mm
Diameter
18mm
Gross weight13.415 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1H222MNN1836
0 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 150 pcs - 0.55 USDGross price for quantities from 150 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.53 USDGross price for quantities from 300 pcs - 0.53 USD
Net price for quantities from 600 pcs - 0.51 USDGross price for quantities from 600 pcs - 0.51 USD
Net price for quantities from 1200 pcs - 0.49 USDGross price for quantities from 1200 pcs - 0.49 USD
Net price for quantities from 2400 pcs - 0.49 USDGross price for quantities from 2400 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 600 pcs