+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED1H471MNN1220

Capacitor: electrolytic; low ESR; THT; 470uF; 50VDC; Ø12.5x20mm


Manufacturer: Elite

Manufacturer part number:
ED1H471MNN1220
TME Symbol:
ED1H471MNN1220

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
45mΩ
Operating temperature
-40...105°C
Max. forward impulse current
1660mA
Nominal life
5000h
Height
20mm
Diameter
12.5mm
Gross weight3.728 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1H471MNN1220
1350 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3200 pcs - 0.16 USDGross price for quantities from 3200 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 600 pcsCardboard = 800 pcsCardboard = 3 200 pcs