+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED1J102MNN1636

Capacitor: electrolytic; low ESR; THT; 1000uF; 63VDC; Ø16x36mm

Manufacturer: Elite

Manufacturer part number:
ED1J102MNN1636
TME Symbol:
ED1J102MNN1636

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø16x36mm
Terminal pitch
7.5mm
Tolerance
±20%
Impedance
45mΩ
Operating temperature
-40...105°C
Max. forward impulse current
1790mA
Nominal life
5000h
Height
36mm
Diameter
16mm
Gross weight9.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1J102MNN1636
798 in TME stock
Net price for quantities from 2 pcs - 0.95 USDGross price for quantities from 2 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.46 USDGross price for quantities from 200 pcs - 0.46 USD
Net price for quantities from 800 pcs - 0.44 USDGross price for quantities from 800 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 800 pcs