+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED1J471MNN1230

Capacitor: electrolytic; low ESR; THT; 470uF; 63VDC; Ø12.5x30mm

Manufacturer: Elite

Manufacturer part number:
ED1J471MNN1230
TME Symbol:
ED1J471MNN1230

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø12.5x30mm
Terminal pitch
5mm
Tolerance
±20%
Impedance
0.1Ω
Operating temperature
-40...105°C
Max. forward impulse current
905mA
Nominal life
5000h
Height
30mm
Diameter
12.5mm
Gross weight5.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
*
ED1J471MNN1230
940 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 315 pcs - 0.24 USDGross price for quantities from 315 pcs - 0.24 USD
Net price for quantities from 630 pcs - 0.23 USDGross price for quantities from 630 pcs - 0.23 USD
Net price for quantities from 1260 pcs - 0.22 USDGross price for quantities from 1260 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 315 pcs