+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ED400

Fuse: fuse; ceramic,industrial; 400A; 514VAC

Manufacturer: BUSSMANN

Manufacturer part number:
ED400
TME Symbol:
ED400

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.4kA
Rated voltage
514V AC
Breaking capacity
80kA
Gross weight299.8 g
Certificates
See other products in this category: Other Fuses BUSSMANN
*
ED400
Product withdrawn from the offer
Use the specification table below to search for similar products