+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDG103S 33

Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.025A/24VDC; Pos: 2/3


Manufacturer: ECE

Manufacturer part number:
EDG103S 33
TME Symbol:
EDG103S33

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
3
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2/3
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
9.2x9.7x4.2mm
Contact plating
gold-plated
Manufacturer series
EDG
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Overall length
9.2mm
Flammability rating
UL94V-0
Terminals plating
tinned
Test voltage
0.5kV
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDG103S 33
0 in TME stock
Net price for quantities from 1044 pcs - 0.39 USDGross price for quantities from 1044 pcs - 0.39 USD
No. of pieces (Multiplicity: 58)
Minimum order quantity: 1 044.
Multiplicity: 58.