+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDG110S 33

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; THT


Manufacturer: ECE

Manufacturer part number:
EDG110S 33
TME Symbol:
EDG110S33

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2/10
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
26.7x9.7x4.2mm
Contact plating
gold-plated
Manufacturer series
EDG
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Overall length
26.7mm
Flammability rating
UL94V-0
Terminals plating
tinned
Test voltage
0.5kV
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDG110S 33
0 in TME stock
Net price for quantities from 1007 pcs - 0.73 USDGross price for quantities from 1007 pcs - 0.73 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 1 007.
Multiplicity: 19.