+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDH337M050S9RAA

Capacitor: electrolytic; SMD; 330uF; 50VDC; Ø12.5x13.5mm; ±20%


Manufacturer: KEMET

Manufacturer part number:
EDH337M050S9RAA
TME Symbol:
EDH337M050S9RAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
EDH
Operating current
0.49A
Height
13.5mm
Diameter
12.5mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDH337M050S9RAA
0 in TME stock
Net price for quantities from 3000 pcs - 1.10 USDGross price for quantities from 3000 pcs - 1.10 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 3 000.
Multiplicity: 250.