+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDH337M063S9TAA

Capacitor: electrolytic; SMD; 330uF; 63VDC; Ø16x16.5mm; ±20%; 2000h


Manufacturer: KEMET

Manufacturer part number:
EDH337M063S9TAA
TME Symbol:
EDH337M063S9TAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø16x16.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
EDH
Operating current
0.65A
Height
16.5mm
Diameter
16mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDH337M063S9TAA
0 in TME stock
Net price for quantities from 3000 pcs - 1.72 USDGross price for quantities from 3000 pcs - 1.72 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.