+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDK106M016A9BAA

Capacitor: electrolytic; SMD; 10uF; 16VDC; Ø4x5.4mm; ±20%; 2000h

Manufacturer: KEMET

Manufacturer part number:
EDK106M016A9BAA
TME Symbol:
EDK106M016A9BAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
EDK
Height
5.4mm
Diameter
4mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDK106M016A9BAA
0 in TME stock
Net price for quantities from 40000 pcs - 0.06 USDGross price for quantities from 40000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 40 000.
Multiplicity: 2 000.