+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDK107M063S9PAA

Capacitor: electrolytic; SMD; 100uF; 63VDC; Ø10x10.2mm; ±20%; 2000h


Manufacturer: KEMET

Manufacturer part number:
EDK107M063S9PAA
TME Symbol:
EDK107M063S9PAA

Specification

Manufacturer
KEMET
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
EDK
Height
10.2mm
Diameter
10mm
Gross weight0.916 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors KEMET,
See other products from this series.:
*
EDK107M063S9PAA
0 in TME stock
Net price for quantities from 7000 pcs - 0.29 USDGross price for quantities from 7000 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 7 000.
Multiplicity: 500.