+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDM450GSCLFG

Push-button; SPST-NO; Pos: 2; 50A/30VDC; SMT; 4.5N; 11.3x10.8x1.2mm


Manufacturer: C&K

Manufacturer part number:
EDM450GSCLFG
TME Symbol:
EDM450GSCLFG

Specification

Manufacturer
C&K
Type of switch
push-button
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50A / 30V DC
Mounting
SMT
Operating Force
4.5N
Body dimensions
11.3x10.8x1.2mm
Button height
1.2mm
Switching method
OFF-(ON)
Terminal pitch
10mm
Manufacturer series
ED
Operating temperature
-55...85°C
Leads
for soldering
Contact resistance
100mΩ
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Electrical life
1000000 cycles
Application
for the aviation industry
Gross weight0.163 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
EDM450GSCLFG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 4.59 USDGross price for quantities from 2500 pcs - 4.59 USD
Packaging method by the manufacturer:Tray = 50 pcs