+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6609065-4

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 3nF; 360uH; THT


Manufacturer: TE Connectivity

Manufacturer part number:
6609065-4
TME Symbol:
EDP-10

Specification

Manufacturer
TE Connectivity
Type of filter
anti-interference
Max. operating current
10A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
3nF
Inductance of individual winding
360µH
Resistance
1.5MΩ
Mounting
THT
Leakage current
0.5mA
Enclosure material
plastic
Manufacturer series
EDP
Dimensions
Schematic diagram
Gross weight49.333 g
Certificates
See other products in this category: THT suppression filters TE Connectivity,
See other products from this series.:
*
6609065-4
0 in TME stock
Net price for quantities from 75 pcs - 25.14 USDGross price for quantities from 75 pcs - 25.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 75.
Multiplicity: 1.