+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDS-2005-EL

Automation module: switch Ethernet; unmanaged; 9.6÷60VDC; RJ45


Manufacturer: MOXA

Manufacturer part number:
EDS-2005-EL
TME Symbol:
EDS-2005-EL

Specification

Manufacturer
MOXA
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
EDS
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps
Body dimensions
18x81x65mm
Operating temperature
-10...60°C
Supply voltage
  • 9.6...60V DC
Gross weight172.06 g
Certificates
See other products in this category: Industrial Networks MOXA,
See other products from this series.:
*
EDS-2005-EL
20 in TME stock
Net price for quantities from 1 pcs - 112.30 USDGross price for quantities from 1 pcs - 112.30 USD
Net price for quantities from 5 pcs - 104.26 USDGross price for quantities from 5 pcs - 104.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.