+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDS104SZ

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: ECE

Manufacturer part number:
EDS104SZ
TME Symbol:
EDS104SZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
11.7x9.7x4.2mm
Manufacturer series
EDS
Row pitch
7.62mm
Mechanical durability
2000 cycles
Gross weight0.711 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDS104SZ
2725 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.72 USDGross price for quantities from 2 pcs - 0.72 USD
Net price for quantities from 22 pcs - 0.63 USDGross price for quantities from 22 pcs - 0.63 USD
Net price for quantities from 44 pcs - 0.58 USDGross price for quantities from 44 pcs - 0.58 USD
Net price for quantities from 132 pcs - 0.49 USDGross price for quantities from 132 pcs - 0.49 USD
Net price for quantities from 264 pcs - 0.44 USDGross price for quantities from 264 pcs - 0.44 USD
Net price for quantities from 528 pcs - 0.41 USDGross price for quantities from 528 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 44 pcs