+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDS108SZ

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: ECE

Manufacturer part number:
EDS108SZ
TME Symbol:
EDS108SZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Body dimensions
21.7x9.7x4.2mm
Manufacturer series
EDS
Row pitch
7.62mm
Mechanical durability
2000 cycles
Gross weight1.357 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDS108SZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 92 pcs - 0.62 USDGross price for quantities from 92 pcs - 0.62 USD
Net price for quantities from 253 pcs - 0.54 USDGross price for quantities from 253 pcs - 0.54 USD
Net price for quantities from 506 pcs - 0.51 USDGross price for quantities from 506 pcs - 0.51 USD
Packaging method by the manufacturer:
Tube = 23 pcs