+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDU36311A

Laboratory power supply: programmable; multi-channel; 0÷6VDC

Manufacturer: KEYSIGHT

Manufacturer part number:
EDU36311A
TME Symbol:
EDU36311A

Specification

Manufacturer
KEYSIGHT
Type of laboratory power supply
programmable
Kind of power supply
multi-channel
Kind of display used
LCD 7"
Number of channels
3
Output voltage
0...6V DC
Output current
0...5A
Output voltage 2
0...30V DC
Output current 2
0...1A
Output voltage 3
0...30V DC
Output current 3
0...1A
Standard equipment
mains cable
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Voltage (regulated) ripple and noise
≤1mVrms, ≤5mVpp
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Supply voltage
  • 230V AC
Interface
  • LAN
  • USB
Gross weight11.4845 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies KEYSIGHT
*
EDU36311A
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.