+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | photoelectric | |
Operation mode | through-beam (with slot) | |
Slot width | 3.4mm | |
Mounting | PCB | |
Collector-emitter voltage | 30V | |
Range | 3.4mm | |
Operating temperature | -25...85°C |