+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON Electronic Components | |
Type of sensor | photoelectric | |
Operation mode | through-beam (with slot) | |
Slot width | 2mm | |
Aperture width | 1.4mm | |
Mounting | SMT | |
Operating temperature | -30...85°C | |
Collector current | 20mA | |
Electrical connection | SMD |