+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EE0447-000

Heat shrink sleeve; semi-rigid,glued; 3: 1; 24mm; L: 150mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EE0447-000

Alternative designations: WCSM-24/6-150-S-(B50)

TME Symbol:
EE0447-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
glued, semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
24mm
Length
0.15m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
6mm
Cable accessories features
lead free
Gross weight56 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
EE0447-000
0 in TME stock
Net price for quantities from 25 pcs - 9.01 USDGross price for quantities from 25 pcs - 9.01 USD
Net price for quantities from 75 pcs - 8.22 USDGross price for quantities from 75 pcs - 8.22 USD
Net price for quantities from 125 pcs - 7.42 USDGross price for quantities from 125 pcs - 7.42 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.