+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: WCSM-70/20-1200-S-(B10)
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | glued, semi-rigid | |
Shrinking ratio | 3:1 | |
Min. diameter before shrinking | 70mm | |
Length | 1.2m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 20mm | |
Cable accessories features | lead free |