+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EE2-U3S-2-B

Hard discs housing: 2,5"; USB 3.0; aluminium; blue


Manufacturer: GEMBIRD

Manufacturer part number:
EE2-U3S-2-B
TME Symbol:
EE2-U3S-2-B

Specification

Manufacturer
GEMBIRD
Type of hard discs housing
2,5"
Version
USB 3.0
Enclosure material
aluminium
Connection
USB A plug, USB A socket
Colour
blue
Support
HDD 2,5"
Kit contents
  • housing
  • USB cable
Gross weight212.11 g
Certificates
EAN code8716309111539
See other products in this category: HDD/SSD Accessories GEMBIRD,
*
EE2-U3S-2-B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.14 USDGross price for quantities from 1 pcs - 9.14 USD
Net price for quantities from 3 pcs - 7.99 USDGross price for quantities from 3 pcs - 7.99 USD