+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEA-FC1V6R8B
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 6.8µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø4x7mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Impedance | 2Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | FC | |
Conform to the norm | AEC-Q200 | |
Height | 7mm | |
Diameter | 4mm |