+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEA-GA1C150
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 15µF | |
Operating voltage | 16V DC | |
Body dimensions | Ø4x7mm | |
Terminal pitch | 1.5mm | |
Tolerance | ±20% | |
Service life | 1000h | |
Operating temperature | -40...105°C | |
Manufacturer series | GA | |
Operating current | 33mA | |
Height | 7mm | |
Diameter | 4mm |