+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEAGA1C150B

Capacitor: electrolytic; THT; 15uF; 16VDC; Ø4x7mm; Pitch: 5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEAGA1C150B

Alternative designations: EEA-GA1C150B

TME Symbol:
EEAGA1C150B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
16V DC
Body dimensions
Ø4x7mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
GA
Operating current
33mA
Height
7mm
Diameter
4mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAGA1C150B
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)