+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEAGA1E330B

Capacitor: electrolytic; THT; 33uF; 25VDC; Ø6.3x7mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEAGA1E330B

Alternative designations: EEA-GA1E330B

TME Symbol:
EEAGA1E330B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
25V DC
Body dimensions
Ø6.3x7mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Operating current
75mA
Height
7mm
Diameter
6.3mm
Gross weight0.74 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEAGA1E330B
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.