+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEE1HA010NR

Capacitor: electrolytic; SMD; 1uF; 50VDC; Ø4x5.4mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA010NR

Alternative designations: EEE-1HA010NR

TME Symbol:
EEE1HA010NR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1µF
Operating voltage
50V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
10mA
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA010NR
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)